Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72207S0170K101

Epcos Standard Series Disc Varistor 1.9nF 250A; Varistor 27V

$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0170K101.

Inventory History

3 month trend:
-6.06%

CAD Models

Download EPCOS B72207S0170K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)
TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
LittelfuseV33ZT1P
ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A Through Hole Radial Lead Varistor
LittelfuseV27ZA1P
Varistor Metal Oxide 17 Volt AC 22 Volt 250 Amp 31.1 Volt Through Hole
PanasonicERZ-V05D270
ZNR Series Metal Oxide Varistor 1.45nF 1A; Clamping 60V; Varistor 27V

Descriptions

Descriptions of EPCOS B72207S0170K101 provided by its distributors.

Epcos Standard Series Disc Varistor 1.9nF 250A; Varistor 27V
27V 250A 1 297V 22V 17V 1.1J 1.9nF@1kHz Through hole mounting 11mm*3.6mm*3.6mm
Epcos B72207S0170K101 17V 1.1J 7mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 17 VAC, 22 VDC, StandarD B722, 53 V, Disc, Radial Leaded, 7 mm
Varistors; TDK; B72207S0170K101; 53 V; 22 V; Radial, Through Hole; 1.9 nF
Leaded Disk Varistors, Max. Operating Voltage [AC]=17Vrms, Max. Surge Current Imax(8/20μs,1time)=250A
27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Var MOV 17VAC/22VDC 250A 27V Thru-Hole Radial Bulk
Varistor, 1.1J, 17Vac; |Tdk B72207S0170K101
22V 17V 27V Plugin,P=7.5mm Varistors ROHS
Varistor, 1.1J, Through Hole Mount
VARISTOR, 1.1J, 17VAC; Voltage Rating VAC: 17V; Voltage Rating V DC: 22V; Product Range: B722 Series; Clamping Voltage Vc Max: 53V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN