EPCOS B72207S0200K101

33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0200K101.

TDK

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Farnell

Inventory History

3 month trend:
+92.07%

CAD Models

Download EPCOS B72207S0200K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
Metal Oxide Varistors 25V, 250A, 1100pF
PanasonicERZ-V05D330
V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber

Descriptions

Descriptions of EPCOS B72207S0200K101 provided by its distributors.

33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)
VARISTOR 33V 250A DISC 7MM / 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
65V 0.02W 1600pF@1kHz 1.3J 26V 20V 33V 250A Radial Leaded Varistors ROHS
20V 1.3J 7mm Epcos StandarD series Metal Oxide Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=20Vrms, Max. Surge Current Imax(8/20μs,1time)=250A
Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk
SIOV Metal Oxide Varistor; 20Vrms; 0.02W
Varistor, 1.3J, 20Vac; |Tdk B72207S0200K101
Varistor, 1.3J, Through Hole Mount
VARISTOR, 1.3J, 20VAC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: StandarD Series; Clamping Voltage Vc Max: 65V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN