Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72207S200K101

TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
$ 0.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S200K101.

IHS

Datasheet46 pages14 years ago

_legacy Avnet

Farnell

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)
SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount
39V 250A 1 35.1V 429V 31V 25V 1.6J 1.4nF@1kHz Plugins Through hole mounting 11mm*3.7mm*11mm
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
PanasonicERZ-V05D330
V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber

Descriptions

Descriptions of TDK B72207S200K101 provided by its distributors.

TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
Varistor Temperature range: -40 ... 85 °C Code: S07K20 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 26 V Energy: 1.3 J Surge current: 0.25 kA
VARISTOR, 1.3J, 20VAC; Series:B722; Voltage Rating, AC:20V; Suppressor Type:Varistor; Voltage Rating, DC:26V; Peak Pulse Current IPP @ 8/20µs:250A; Voltage, Clamping 8/20µs Max:65V; Max Transient Energy 10/1000µs:1.3J; Capacitance:1600pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:9mm; External Length / Height:11.5mm; Lead Length:30mm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Transient Energy:1.3J; Varistor Voltage Tolerance +:10%; Voltage, Clamping Max:65V; Voltage, Varistor:33V; Voltage, Varistor at 1mA:33V; Voltage, Varistor at 1mA Max:36.3V; Voltage, Varistor at 1mA Min:29.7V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S200-K101
  • B72207S 200K101
  • B72207S200K101.
  • S07K 20
  • S07K20