Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V05D270

ZNR Series Metal Oxide Varistor 1.45nF 1A; Clamping 60V; Varistor 27V
$ 0.143
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D270.

IHS

Datasheet33 pages4 years ago

Panasonic

Newark

element14 APAC

Verical

Inventory History

3 month trend:
+279%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V05D330
V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber
LittelfuseV22ZT1P
ZT Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor
Varistor, Circuit Protection;14Vrms;43V;250A;Metal Oxide;2300pF;Wire;0.02W;25ns
LittelfuseV22ZS1P
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Metal Oxide Varistor
LittelfuseV22ZA1P
Varistor Metal Oxide 14 Volt AC 18 Volt 250 Amp 26 Volt Through Hole Bulk
Epcos B72207S140K101 14V 0.9J 7mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of Panasonic ERZ-V05D270 provided by its distributors.

ZNR Series Metal Oxide Varistor 1.45nF 1A; Clamping 60V; Varistor 27V
27V 250A 1 24V 30V 22V 17V 900mJ 1.45nF@1kHz Plugins Through hole mounting 10mm*700cm*10mm
Varistor ZNR Ø7mm 17V 27V 250A
TVS Varistor, 17 VAC, 22 VDC, ERZV, 60 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Panasonic ERZV05D270 - Varistors (ZNR Surge Absorber)
Var 17VAC 22VDC 250A 27V Thru-Hole Bulk
Varistor, 0.9J, Through Hole Mount
Surge Absorber Units, 27V, 250A
Panasonic SCT
@ TRANSIENT SURGE ABSORBER <TX
Varistor, 5Mm Disc, 27V; Voltage Rating Vac:17V; Voltage Rating V Dc:22V; Product Range:V Series; Clamping Voltage Vc Max:60V; Varistor Case Style:Disc 5Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peak Surge Current @ Rohs Compliant: Yes |Panasonic ERZV05D270

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV05D270