Littelfuse V27ZA1P

Varistor Metal Oxide 17 Volt AC 22 Volt 250 Amp 31.1 Volt Through Hole
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZA1P.

IHS

Datasheet14 pages7 years ago

element14 APAC

Verical

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-3.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)
TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
LittelfuseV33ZT1P
ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A Through Hole Radial Lead Varistor
LittelfuseV27ZT1P
ZT Series 22 VDC 17 V RMS 53 V Clamp 250 A 1300 pF Radial Lead Varistor
Epcos Standard Series Disc Varistor 1.9nF 250A; Varistor 27V

Descriptions

Descriptions of Littelfuse V27ZA1P provided by its distributors.

Varistor Metal Oxide 17 Volt AC 22 Volt 250 Amp 31.1 Volt Through Hole
VARISTOR, CIRCUIT PROTECTION, 17VAC/22VDC, 57V, 5A, METAL OXIDE, 1300PF, RADIAL
ZA Series 22 VDC 17 V RMS 53 V Clamp 250 A 1300 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 7mm, RoHS
Littelfuse SCT
VARISTOR, 1.0J, 17VAC; Voltage Rating VAC: 17V; Voltage Rating V DC: 22V; Product Range: ZA Series; Clamping Voltage Vc Max: 53V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN