EPCOS B59701A0070A062

PTC Limit Temperature Sensors (Sensor), Max. operating voltage=32V, Rated resistance (Nom)=680Ω
$ 0.489
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59701A0070A062.

IHS

Datasheet20 pages2 years ago

Newark

TDK

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R
PTC THERMISTOR AS LIMIT TEMPERATURE SENSOR PTC Thermistor, 1000ohm, Surface Mount
TE ConnectivityNTC0805J680R
Thermistors, 0805, Beta Value 2750 K, Automatic Pick & Place, Neohm NTC
Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Thermistor NTC 680 Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3693K Paper T/R
Thermistor NTC 680Ohm 3% 2-Pin 0402 Paper T/R

Descriptions

Descriptions of EPCOS B59701A0070A062 provided by its distributors.

PTC Limit Temperature Sensors (Sensor), Max. operating voltage=32V, Rated resistance (Nom)=680Ω
Cut Tape 5.7OHMS AT 70DEG CEL 2 Surface Mount PTC Thermistor 1.25mm 32V 125C 50%
Thermistor PTC 2-Pin 0805 Surface Mount Solder Pad T/R
B59701 Series 680 Ohm ±50% PTC Thermistor as Limit Temperature Sensor
PTC Thermistors SMD 0805 70C +/-5C Limit Temp. Sensor
Thermistor PTC 5.7KOhm 2-Pin 0805 Blister T/R
卤50% 680惟 0805 PTC Thermistors ROHS
THERMISTOR PTC 680 OHM 32V 2-PIN 0805 SMD
PTC B59701, 1k¦¸, 0805 (2012M)
THERMISTOR PTC1KOHM 70 DEG 0805
PTC Thermistor, 1000ohm, Surface Mount
EPCOS B59701A70A62 THERMISTOR, PTC, SMC
THERMISTOR, PTC, SMC; Thermistor Type:PTC; Resistance:1kohm; SVHC:No SVHC (20-Jun-2011); External Depth:0.85mm; External Length / Height:2mm; External Width:1.25mm; Operating Voltage:25V; Package / Case:0805; Series:B597; Temp Coeff Tolerance +:5%; Temp Coeff Tolerance -:5%; Termination Type:SMD; Threshold Temperature:70°C; Tripping Temperature:70°C; Voltage Rating V DC:25V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59701-A70-A62
  • B59701A 70A 62
  • B59701A-70A-62
  • B59701A70A62