EPCOS B59300M1155A070

Ptc Thermistor, 30Vdc, 300 Ohm, Th Rohs Compliant: Yes |EPCOS (TDK) B59300M1155A070
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59300M1155A070.

IHS

Datasheet11 pages12 years ago

Ciiva

Mouser

TDK

Inventory History

3 month trend:
-2.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor PTC 330Ohm 2-Pin Radial Bulk
Thermistor PTC 330Ohm 2-Pin Radial Bulk
PTC Thermistor, 2200ohm, Through Hole Mount
Thermistor NTC 330Ohm 5% 2-Pin Bulk
Ntc Cu 0.6 Ld Coded 330R 5% Bulk E3 |Vishay NTCLE100E3331JB0

Descriptions

Descriptions of EPCOS B59300M1155A070 provided by its distributors.

Ptc Thermistor, 30Vdc, 300 Ohm, Th Rohs Compliant: Yes |EPCOS (TDK) B59300M1155A070
Motor Protection Sensors, Sensing temperature = 155℃, Max. rated resistance = 300Ω
Bulk TRIPLE ELEMENT 2 Through Hole PTC Thermistor 10mm 30V 40C 25%
PTC Thermistors 155C +/-5C Motor Prot Triple Sensor
PTC Thermistor, 300ohm, Through Hole Mount
PTC THERMISTOR M 1300-A 155-A 70 NAT 155 GRAD C
Thermistor PTC 300 Ohm 2-Pin Wire Bulk
300惟 Plugin PTC Thermistors ROHS

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN