EPCOS B57863S0303F040

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 155C 3964K 0.06W 1%
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57863S0303F040.

Newark

Datasheet18 pages13 years ago

EPCOS

Ciiva

Factory Futures

DigiKey

Inventory History

3 month trend:
+336%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk Automotive
Thermistor NTC 30K Ohm 1% 2-Pin Wire 3964K >= -3.5 Bulk Automotive
NTC Elements, Nominal Resistance=30kΩ, Nominal Resistance Tolerance=±1%
Thermistor NTC 30KOhm 2-Pin Bulk
NTC-Resistor wired up [BC Components] NTCLE100E3333JB0 NTC-Resistor wired up
Ntc Cu 0.6 Ld Coded 33K 3% Bulk E3 |Vishay NTCLE100E3333HB0

Descriptions

Descriptions of EPCOS B57863S0303F040 provided by its distributors.

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 155C 3964K 0.06W 1%
Thermistor NTC 30K Ohm 2-Pin Wire 3964K >= -3.5 Bulk
NTC Thermistor, 30000ohm, Chassis Mount
NTC THERMISTOR S 863/30 K/F 40 0.5%
THERMISTOR NTC 30KOHM 3964K BEAD
NTC Elements, Nominal Resistance=30kΩ
30k惟 60mW NTC Thermistors ROHS
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
THERMISTOR, NTC, 30KOHM, WIRE LEADED; Zero Power Resistance at 25°C:30kohm; Product Range:-; Thermistor Mounting:Through Hole; Beta Value (K):3964K; Thermistor Case Style:Wire Leaded; Thermistor Terminals:Wire Leaded; Operating RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN