EPCOS B57560G104F

Epcos 100kOhms 50mW NTC Thermistor; 15s; 2.3 (Dia.) x 4.1mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57560G104F.

RS (Formerly Allied Electronics)

Datasheet18 pages17 years ago

element14 APAC

Mouser

Farnell

Related Parts

Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive
Bulk GLASS ENCAPSULATED 2 Through Hole NTC Thermistor 2.3mm 300C 50mW 0.05W
Ntc Thermistor, Aec-Q200, 100K/Wire Lead Rohs Compliant: Yes |EPCOS (TDK) B57560G1104H000
Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
TE ConnectivityGA100K6A1B
Thermistor NTC 100K Ohm 0.2% 2-Pin Cable Mount Wire 4261K >= -3.5
TE ConnectivityGA100K6A1IA
GA100K6A1IA Series 100 kOhm ±0.5% Tolerance -40 to 125°C NTC Thermistor

Descriptions

Descriptions of EPCOS B57560G104F provided by its distributors.

Epcos 100kOhms 50mW NTC Thermistor; 15s; 2.3 (Dia.) x 4.1mm
THERMISTOR NTC 100K OHM 1% BEAD
NTC THERMISTOR G560 /100 K/F 1 %
THERMISTOR, 100K, 1%, NTC, RAD
THERMISTOR, 100K, 1%, NTC, RAD; Zero Power Resistance at 25°C: 100kohm; Product Range: B57560G Series; Thermistor Mounting: Through Hole; Beta Value (K): 4036K; Thermistor Case Style: Radial Leaded; Thermistor Terminals: Radia

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3878697
  • B57560G 104F