Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity GA100K6A1B

Thermistor NTC 100K Ohm 0.2% 2-Pin Cable Mount Wire 4261K >= -3.5
$ 8.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA100K6A1B.

TE Connectivity

Datasheet7 pages1 year ago

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-7.62%

CAD Models

Download TE Connectivity GA100K6A1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100KΩ ±1% 7.5mW ±1% 4311K 4250K 4334K 0402 free hanging 1.2mm*1.2mm*22mm
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount

Descriptions

Descriptions of TE Connectivity GA100K6A1B provided by its distributors.

Thermistor NTC 100K Ohm 0.2% 2-Pin Cable Mount Wire 4261K >= -3.5
Thermistor, Ntc, 100K, Radial; |Te Connectivity GA100K6A1B
SENSOR;DISCRETE, BARE LEADS 100K OHM;TEMPERATURE;GA100K6A1B
DISCRETE 100K OHM,+/-0.2C FROM 0C TO 70C
100KΩ ±0.5% 4261K free hanging 76mm*2.4mm*2.4mm
NTC Thermistors THERM RADIAL +/- .2C,100K
Thermistor NTC 100KOhm ±0.5% 2-Pin Radial
Avnet Japan
NTC Thermistor, 100000ohm, Chassis Mount
DISCRETE 100K OHM,+/-0.2C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 100 kΩ Resistance Tolerance (at 25°C): ± .5 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA100K6A1B | Internal Number: GA100K6A1B | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty