EPCOS B57364S0109M000

NTC Inrush Current Limiters, Resistance (at 25℃)=1Ω, Maximum Current=16A
$ 1.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57364S0109M000.

IHS

Datasheet0 pages0 years ago

EPCOS

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-7.55%

CAD Models

Download EPCOS B57364S0109M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.212
$ 1.244
Stock
339,876
175,087
Authorized Distributors
6
5
Resistance
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Termination
-
-
Number of Turns
-
-
Tolerance
20 %
20 %
Power Rating
5.1 W
5.1 W
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of EPCOS B57364S0109M000 provided by its distributors.

NTC Inrush Current Limiters, Resistance (at 25℃)=1Ω, Maximum Current=16A
Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
TDK B57364S0109M000 S364 NTC Temperature Monitor 1Ω Radial Lead
1Ω 16A 5.1W ±20% Straight,P=7.5mm NTC Thermistors ROHS
Thermistor, ICL NTC, 1 Ohm, 21 mm, 16 A, B57364S0
NTC Thermistor, 1ohm, Through Hole Mount
Thermistor, Ntc; Product Range:B57364 Series; Disc Size:21Mm; Zero Power Resistance At 25°C:1Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:16A; Svhc:No Svhc (27-Jun-2018); Beta Value Rohs Compliant: Yes |EPCOS (TDK) B57364S0109M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN