EPCOS B57238S0220M000

Inrush current limiters include PTC and NTC Thermistors.
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57238S0220M000.

IHS

Datasheet20 pages12 years ago

Newark

ODG (Origin Data Global)

Ciiva

DigiKey

Inventory History

3 month trend:
-37.75%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.718
$ 0.585
Stock
88,993
44,759
Authorized Distributors
6
5
Resistance
22 Ω
22 Ω
Mount
-
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
3.9 W
3.9 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EPCOS B57238S0220M000 provided by its distributors.

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 22 Ohm 20% 2-Pin Radial 3265K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=22Ω, Maximum Current=4A
Ntc Thermistor, 22R, Disc 16Mm; Product Range:B57238S0 Series; Disc Size:16Mm; Zero Power Resistance At 25°C:22Ohm; Approvals:Cqc, Iec, Ul, Vde; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:-; Svhc:No Svhc Rohs Compliant: Yes |EPCOS (TDK) B57238S0220M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN