EPCOS B57237S0150M000

Inrush current limiters include PTC and NTC Thermistors.
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57237S0150M000.

IHS

Datasheet0 pages0 years ago

Newark

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+8.21%

CAD Models

Download EPCOS B57237S0150M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag

Descriptions

Descriptions of EPCOS B57237S0150M000 provided by its distributors.

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 15 Ohm 20% 2-Pin Radial 3000K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=15Ω, Maximum Current=3A
TDK B57237S0150M000 S237 NTC Temp Monitor 15Ω Radial Lead Inrush Limit.
NTC, 15 Ω, ±20 %, 3.6 W, 3000 K, 0.017 W/K, 90 s, THT, B57237S0150M000
Beta Value Tolerance (±) % = 3 / Thermistor Type = NTC / Resistance @ 25 °C Ohm = 15 / Width mm = 15 / B25/100 K = 3000 / Rated Current A = 3 / Length mm = 57 / Height mm = 7 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 15
Thermistor, Ntc; Product Range:B57237S0 Series; Disc Size:15Mm; Zero Power Resistance At 25°C:15Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:3A; Svhc:No Svhc (27-Jun-2018); Beta Value Rohs Compliant: Yes |EPCOS (TDK) B57237S0150M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57237-S0150-M000