EPCOS B57236S0160M000

Inrush current limiters include PTC and NTC Thermistors.
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57236S0160M000.

IHS

Datasheet0 pages0 years ago

EPCOS

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-25.70%

CAD Models

Download EPCOS B57236S0160M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Epcos 16Ohms 2100mW Protection NTC Thermistor; 70s; 11.5 (Dia.) x 6 x 16mm
Thermistor, Icl Ntc, 16Ohm, 13Mm Disc Rohs Compliant: Yes |Tdk B57211P0160M301
Thermistor, Icl Ntc, 16 Ohm, 13Mm Disc Rohs Compliant: Yes |EPCOS (TDK) B57211P0160M351
NTC Thermistor, 15ohm, Through Hole Mount
VishaySL1215003
ICL 15R 20% 3A 12MM
VishaySL1215004
NTC Thermistor, 40J, 15ohm, Through Hole Mount

Descriptions

Descriptions of EPCOS B57236S0160M000 provided by its distributors.

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 16 Ohm 20% 2-Pin Radial 2965K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=16Ω, Maximum Current=2.9A
Ntc Thermistor; Rango De Producto:Serie B57236S0; Disc Size:11.5Mm; Zero Power Resistance At 25°C:16Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:2.9A; Núm. De Contactos:2; Resistencia:16Ohm |Epcos B57236S0160M000
Beta Value Tolerance (±) % = 3 / Thermistor Type = NTC / Resistance @ 25 °C Ohm = 16 / Width mm = 11.5 / B25/100 K = 2965 / Rated Current A = 2.9 / Length mm = 46.5 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 11.5
THERMISTOR, NTC, ICL, 16R; Thermistor Type:NTC; Resistance:16ohm; Thermistor Tolerance:-20% to 20%; Beta Value (K):2965K; Operating Temperature Range:-55°C to +170°C; Operating Voltage Range:265Vrms; Thermistor Case Style:Radial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN