EPCOS B57164K0104J000

Thermistor NTC 100K Ohm 5% 2-Pin Radial 4600K >= -3.5 Bulk Automotive
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57164K0104J000.

IHS

Datasheet31 pages7 years ago

EPCOS

Newark

TME

Inventory History

3 month trend:
-24.47%

CAD Models

Download EPCOS B57164K0104J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, Through Hole, Radial Leaded
Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
Ntc Thermistor, 100Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15WF104FA1B040
NTC THERMISTOR FOR TEMPERATURE MEASUREMENT NTC Thermistor, 100000ohm, Through Hole Mount
Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk

Descriptions

Descriptions of EPCOS B57164K0104J000 provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin Radial 4600K >= -3.5 Bulk Automotive
NTC Thermistor, 100000ohm, Through Hole Mount
NTC Elements, Nominal Resistance=100kΩ, Nominal Resistance Tolerance=±5%
NTC Thermistor 100k Disc, 5.5mm Dia x 5.0mm W
NTC, 100 kΩ, ±5 %, 0.45 W, 4600 K, 0.007 W/K, 20 s, THT
EPCOS B57164K0104J000 THERMISTOR, NTC
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc; Zero Power Resistance At 25°C:100Kohm; Product Range:B57164K Series; Thermistor Mounting:Through Hole; Beta Value (K):4600K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B57164K0104J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN