EPCOS B41252A8158M000

Aluminum Electrolytic Capacitors - Snap In 63VDC 1500uF 20% PVC 6mm Terminals
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41252A8158M000.

IHS

Datasheet21 pages13 years ago

Ciiva

Inventory History

3 month trend:
-0.64%

Alternate Parts

Price @ 1000
$ 1.46
$ 2.192
$ 2.192
Stock
3,321
26,676
26,676
Authorized Distributors
3
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
265 mΩ
265 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.5 A
1.5 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH630VSN152MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF
Wurth Elektronik860010478019
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUKL1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 1500muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860010375019
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 1500muF ±20% 0.630Dia 16.00mm
NichiconUHM1A152MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B41252A8158M000 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 63VDC 1500uF 20% PVC 6mm Terminals
Aluminum aluminum electrolytic capacitor 20% 1.5mF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP, ALU ELEC, 1500UF, 63V, SNAP-IN; Available until stocks are exhausted Alternative available
Cap, Alu Elec, 1500Uf, 63V, Snap-In; Capacitance:1500Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:B41252 Seriesrohs Compliant: Yes |EPCOS (TDK) B41252A8158M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN