Cornell Dubilier SLP152M063A3P3

Cap Aluminum Lytic 1500uF 63V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 1500mA 3000h 105C
$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP152M063A3P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

CAD Models

Download Cornell Dubilier SLP152M063A3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.192
$ 1.33
$ 1.33
Stock
24,984
45,962
45,962
Authorized Distributors
6
3
3
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
265 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.47 A
1.47 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1JA152AA
CAPACITOR 1500UF 63V ELECT TSHA
Cornell Dubilier380LX152M080H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 1500muF ±20% 0.866Dia 22.00mm
NichiconLGU1K152MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1500muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX152M080H032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 1500muF ±20% 0.866Dia 22.00mm
NichiconLGU1K152MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1500muF ±20% 0.984Dia 25.00mm
NichiconUPS1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 1500muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Cornell Dubilier SLP152M063A3P3 provided by its distributors.

Cap Aluminum Lytic 1500uF 63V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 1500mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 1500uF 63V 20% 105C | Cornell-Dubilier SLP152M063A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 63V 1500muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Capacitor Alum Elec 1500Uf, 63V, 20%, Snap-In; Capacitance:1500Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:Can; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Diameter:22Mm; Esr:0.265Ohm Rohs Compliant: Yes |Cornell Dubilier SLP152M063A3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor