CAPACITOR, SNAP-IN, 100V, 4700UF; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating:100V; SVHC:No SVHC (19-Dec-2012); AC Ripple Current @ 120Hz:5.8A; Capacitor Terminals:Radial Leaded; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Ripple Current Temperature:85°C