Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS2A472MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 4700muF ±20% 1.378Dia 35.00mm
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2A472MELC.

IHS

Datasheet5 pages4 years ago

HQonline

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-3.43%

CAD Models

Download Nichicon LLS2A472MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 4.355
$ 4.355
Stock
38,322
4,973
4,973
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.23 A
5.23 A
5.23 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX472M100H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 4700muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX472M100A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 4700muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX472M080H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 4700muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
NichiconLLS1K472MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1KP472DA
Cap Aluminum 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLS2A472MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 4700muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 5230mA 3000h 85C Bulk
4700 F 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
卤20% 5.23A@120Hz 10mm 100V 4700uF Plugin,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 100V ±20% 10mm 3000h@ 85°C 5.23A@ 120Hz,6.0145A@ 50kHz Plugins,D35xL42mm snap-in mounting,Through hole mounting 35mm*40mm*42mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL