Vishay MKP1848550094K2

Cap Film 5uF 900V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.013 Ohm 105C Automotive Bulk
$ 1.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848550094K2.

IHS

Datasheet20 pages2 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.60%

CAD Models

Download Vishay MKP1848550094K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Yageo GroupC4AEJBU4500A1YJ
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848550094K2 provided by its distributors.

Cap Film 5uF 900V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.013 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Film Capacitor, Mkp1848 Series, 5 F, 5%, Pp (Polypropylene), 900 V
5 F Film Capacitor 900V Polypropylene (PP), Metallized Radial
Radial FILM CAPACITOR MKP1848 900V 5muF ±5% 1.260Lx0.827W 32.00mmx21.00mm
CAP, 5µF, 900V, 5%, PP, THROUGH HOLE; Capacitance:5µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Termin
CAPACITOR, 5µF, 900V, 5%, PP, THROUGH HOLE; Capacitance:5µF; Voltage Rating:900V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 5%; Capacitor Mounting:Through Hole; ESR:0.018ohm; External Depth:21mm; External Length / Height:31mm; External Width:32mm; Height:31mm; Lead Diameter:0.8mm; Lead Length:6mm; No. of Pins:2Pins; Operating life Time:100000h; Voltage Rating V DC:900V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 550 094K2