EPCOS B32671L1222J000

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32671L1222J000.

IHS

Datasheet39 pages5 years ago

EPCOS

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-0.53%

CAD Models

Download EPCOS B32671L1222J000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.208
Stock
163,773
9,864
Authorized Distributors
6
4
Capacitance
2.2 nF
2.2 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupPHE450SB4220JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022Uf, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR75UI12204040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100Ppm/Cel Tc, 0.0022Uf, Through
PanasonicECW-H16222JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32671L1222J000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
2.2nF -55鈩儈+110鈩 卤5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.0022uF 1600V PP 5% (13 X 5 X 11mm) Radial 10mm 110C Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.0022uF, 1600V DC, 5mm(W) x 11mm(H) x 13mm(L)
B32671L FILM CAPACITOR Radial Film Capacitor 5% 2.2nF 1.6kV
Capacitor Polypropylene Pp Film, 2200Pf, 600Vac, 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2200Pf; Capacitance Tolerance:± 5%; Voltage(Ac):600V; Voltage(Dc):1.6Kv Rohs Compliant: Yes |EPCOS (TDK) B32671L1222J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN