EPCOS B32654A7224K000

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32654A7224K000.

IHS

Datasheet61 pages5 years ago

TME

EPCOS

Farnell

Newark

Inventory History

3 month trend:
-69.66%

CAD Models

Download EPCOS B32654A7224K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR75TR3220AA40K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR76TR3220SE30K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR474N32205001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Epcos B32653 220nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole

Descriptions

Descriptions of EPCOS B32654A7224K000 provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1250V PP 10% (31.5 X 14 X 24.5mm) Radial 27.5mm 100C Bulk
FILM CAPACITOR Radial Film Capacitor 10% 220nF 1.25kV
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 0.22Μf, 1.25 Kv, 10%, Pp; Capacitance:0.22Μf; Voltage Rating:1.25Kv; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:B32654 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |EPCOS (TDK) B32654A7224K000

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN