WIMA MKP1T032207C00KSSD

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 1.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1T032207C00KSSD.

IHS

Datasheet17 pages3 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-26.39%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR75TR3220AA40K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR76TR3220SE30K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Epcos B32653 220nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
PanasonicECQ-UAAF224K
Radial FILM CAPACITOR ECQ-UA 275V 0.22muF ±10% 0.689Lx0.295W 17.50mmx7.50mm
PanasonicECW-FD2W224KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1T032207C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1600V PP 10% (41.5 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105C Bulk
Film Capacitor, Mkp1 Series, 0.22 F, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Wima MKP1T032207C00KSSD
MKP10 Series 1600 V 0.22 uF ±10 % Radial Metallized Polypropylene Capacitor
FILM CAPACITOR Radial film capacitor 10% 220nF 1.6kV
CAP, 0.22µF, 1.6 KV, 10%, PP; Capacitance: 0.22µF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP10 Series; Capacit; Available until stocks are exhausted

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA