WIMA MKP1T032207C00KYSD

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1T032207C00KYSD.

IHS

Datasheet12 pages14 years ago

Farnell

Inventory History

3 month trend:
+905%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-07-16
LTD Date2012-07-16

Related Parts

Yageo GroupR75TR3220AA40K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR76TR3220SE30K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Epcos B32653 220nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.22UF, 300V, 20%, RADIAL

Descriptions

Descriptions of WIMA MKP1T032207C00KYSD provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1600V PP 10% (41.5 X 13 X 24mm) Radial 37.5mm 100C Tray
FILM CAPACITOR Radial film capacitor 10% 220nF 1.6kV
CAPACITOR, 5%, 220NF, 1600V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:1.6kV; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:37.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (19-Dec-2011); External Depth:24mm; External Length / Height:41.5mm; External Width:13mm; No. of Pins:2

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA