EPCOS B32653A1103K000

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32653A1103K000.

IHS

Datasheet61 pages5 years ago

EPCOS

Farnell

Newark

Ciiva

Inventory History

3 month trend:
-41.13%

CAD Models

Download EPCOS B32653A1103K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.762
Stock
15,964
15,217
Authorized Distributors
3
4
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos B32653 10nF Polypropylene Film Cap 2000V dc; 700V ac +/-10%; Through Hole
Epcos B32652 10nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Yageo GroupR46KI21005001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR46KF210050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450SB5100JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Epcos B32620 10nF Polypropylene Film Capacitor 400VAC; 630VDC +/-10%; Thru Hole

Descriptions

Descriptions of EPCOS B32653A1103K000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 1600V PP 10% (26.5 X 6 X 15mm) Radial 22.5mm 100°C Bulk
10nF -55鈩儈+100鈩 卤10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.01uF, 1600V DC, 6mm(W) x 15mm(H) x 26.5mm(L)
Film Capacitor, B32653 Series, 0.01 F, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |EPCOS (TDK) B32653A1103K000
FILM CAPACITOR Radial Film Capacitor 10% 10nF 500V
CAP, 0.01µF, 1.6 KV, 10%, PP; Capacitance:10000pF; Voltage Rating:1.6kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%;
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN