EPCOS B32621A3472J000

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32621A3472J000.

IHS

Datasheet30 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.291
Stock
27,670
9,368
Authorized Distributors
3
3
Capacitance
4.7 nF
4.7 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-HA3C472J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupPHE450HK4470JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR66PD1470AA10J
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32621A3472J000 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
4700 pF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Cap Film 0.0047uF 250V PP 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk
4.7nF -55鈩儈+105鈩 卤5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
Metallized Polypropylene Capacitors (MKP/MFP), 0.0047uF, 250V DC, 4mm(W) x 9mm(H) x 13mm(L)
EPCOS B32621A3472J000 Film Capacitor, 4700 pF, 250 V, B32621 Series,5%, Radial Leaded, PP (Polypropylene)
FILM CAPACITOR Radial Film Capacitor 5% 4.7nF 250V
Capacitor Polypropylene Pp Film, 4700Pf, 250V, 5%, Radial; Dielectric Type:Metallized Pp Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4700Pf; Capacitance Tolerance:± 5%; Voltage(Ac):140V; Voltage(Dc):250V Rohs Compliant: Yes |EPCOS (TDK) B32621A3472J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN