EPCOS B32529C1333J000

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32529C1333J000.

IHS

Datasheet44 pages5 years ago

element14 APAC

Newark

Ciiva

TME

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.077
Stock
42,039
79,668
Authorized Distributors
5
6
Capacitance
33 nF
33 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR82EC2330DQ50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.033Uf, Through Hole Mount
Yageo GroupR82EC2330AA50J
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm Loose in Box
Yageo GroupR82EC2330CK50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E4333JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32529C1333J000 provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Bulk
FILM CAPACITOR Radial Film Capacitor 5% 33nF 100V
Metallized Polyester Capacitors (MKT), 0.033uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
FILM CAP MKT BOX 0.033 F 5% 100VDC LS 5MM
卤5% 100V 33nF -55鈩儈+125鈩 Film Capacitors ROHS
CAP FILM 0.033UF 5% 100VDC RAD
33nF ¡À5% , 5mm 100V 63V 7.3mm*2.5mm*6.5mm
Cap, 0.033Μf, 100V, 5%, Pet; Capacitance:33000Pf; Voltage Rating:100V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Rohs Compliant: Yes |EPCOS (TDK) B32529C1333J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529C1333J000.