Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82EC2330CK50J

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2330CK50J.

IHS

Datasheet18 pages3 years ago

Farnell

Inventory History

3 month trend:
-1.86%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.092
$ 0.092
Stock
167,749
1,345,532
1,345,532
Authorized Distributors
3
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82IC2330DQ50J
Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo Group82EC2330AA50J
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Loose in Box
PanasonicECQ-E4333JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC2330CK50J provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap, 0.033Uf, 100V, Film, Radial; |Kemet R82EC2330CK50J
33nF ±5% Polyethylene terephthalate 5mm 100V 63V Through hole mounting 7.2mm*2.5mm*6.5mm
Radial film capacitor 5% 33nF 63V
CAP FILM 0.033UF 5% 100VDC RAD
Film Capacitors 100volts 0.033uF 5%
R82EC2330CK50J, YAGEO / KEMET ELECTRONICS
CAP, 0.033UF, 100V, FILM, RADIAL; Capacitance: 0.033µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Term

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.