EPCOS B32522C3474K000

Radial FILM CAPACITOR B32522 160V 0.47muF 卤10% 0.709Lx0.236W 18.00mmx6.00mm
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32522C3474K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-33.21%

CAD Models

Download EPCOS B32522C3474K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.375
Stock
19,060
89,916
Authorized Distributors
5
6
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQE2474KF
Capacitor Film 0.47uF 250VDC PET 10% 18.5 X 5.3 X 12.5mm RDL 15mm Bulk
PanasonicECQ-E2474KB
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 11.4mm) Radial 10mm 105°C Bulk
Yageo GroupR60II3470AA30K
Cap Film 0.47uF 250V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
PanasonicECQ-E2474KF3
Cap Film 0.47uF 250V PET 10%( 18.5 X 5.3 X 17.5mm) Radial 5mm 105C Ammo
Cap Film 0.47uF 250V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.47uF 250V PET 10% (16.5 X 5 X 6.7mm) Radial 15mm 125°C Bulk

Descriptions

Descriptions of EPCOS B32522C3474K000 provided by its distributors.

Radial FILM CAPACITOR B32522 160V 0.47muF 卤10% 0.709Lx0.236W 18.00mmx6.00mm
MKT film capacitor, 470 nF, ±10 %, 250 V (DC), PET, 15 mm, B32522C3474K000
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3474-K000
  • B32522C3474-K000