EPCOS B32024A3334M000

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 1.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32024A3334M000.

IHS

Datasheet23 pages5 years ago

EPCOS

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+37.27%

CAD Models

Download EPCOS B32024A3334M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Capacitor; Polypropylene; 330 nF; Tol 20%; Radial; Vol-Rtg 300VAC(MKP)
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
PanasonicECQUAAF334M
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32024A3334M000 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR B32024 300V 0.33muF ±20% 1.240Lx0.531W 31.50mmx13.50mm
MKP film capacitor, 330 nF, ±20 %, 1.5 kV (DC), PP, 27.5 mm, B32024A3334M000
Cap Film Suppression Y2 0.33uF 1500VDC/300VAC PP 20% (31.5 X 13.5 X 23mm) Radial 27.5mm 110C Automotive Bulk
FILM CAPACITOR Radial Film Capacitor 20% 330nF 300V
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Capacitor Polypropylene Pp Film 0.33Uf 300Vac 20%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 20%; Suppression Class:Y2; Voltage Rating X:- Rohs Compliant: Yes |EPCOS (TDK) B32024A3334M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN