Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUAAF334M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.446
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF334M.

LKR

Datasheet2 pages10 years ago

Electro Sonic

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-94.51%

CAD Models

Download Panasonic ECQUAAF334M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.33UF, 305V, 20%, RADIAL
Yageo GroupR46KI333000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Cap Mkp X2 0.33 F 20% 305Vac Ls 21.5Mm Rohs Compliant: Yes

Descriptions

Descriptions of Panasonic ECQUAAF334M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-UA 275V 0.33muF 卤20% 0.689Lx0.354W 17.50mmx9.00mm
Ecq Ua, X-2 Met Pp Film Cap Molded; 275Vac, 0.33Uf, +-20%, Ls=15.0Mm, Blk St Rohs Compliant: Yes
Panasonic ECQUAAF334M - Film Capacitors (Electronic Equipment Use)
Cap Film 0.33uF 275VAC PP 20% 17.5 X 9 X 16mm RDL 15mm Bulk
Avnet Japan
ECQ UA, X-2 Met PP Film Cap Molded275VAC, 0.33uF,
Film Chip Capacitor, 275V, 0.033µF, -40 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR PP, 0.33UF, 20%, 275V, RA
Cap Film Suppression X2 0.33uF 275VAC PP 20% (17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110C Bag Automotive AEC-Q200
Capacitance nF = 330 / Rated Voltage AC V = 275 / Tolerance (±) % = 20 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 9 / Height mm = 16 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF334M
  • ECQ-UAAF334M.