Descriptions of Vishay BFC233620334 provided by its distributors.
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 630V PP 20% (26 X 6 X 15.5mm) Radial 22.5mm 110°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP336 2 275V 0.33muF ±20% 1.024Lx0.236W 26.00mmx6.00mm
BFC Series Ø 26 x 6 mm 630 V 0.33 uF ±20 % Through Hole Radial Film Capacitor
330nF ±20% Polypropylene Metallized Cap, 22.5mm Lead Spacing, 630V DC, 310V AC, TH, 26mm × 6mm × 15.5mm
VISHAY BFC233620334 Film Suppression Capacitor, 0.33 F, 440 VAC, MKP3362 X2 Series,20%, Radial Leaded, X2
CAP, FILM, 0.33UF, 20%, 630V, RADIAL; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 0.33UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; External Depth:8.5mm; External Length / Height:18mm; External Width:26mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC384-14; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:275V; Voltage Rating VDC:630V