EPCOS B32022A3153M000

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32022A3153M000.

Burklin Elektronik

Datasheet23 pages5 years ago

TME

Newark

Ciiva

Inventory History

3 month trend:
-3.11%

CAD Models

Download EPCOS B32022A3153M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.26
Stock
487,716
21,958
Authorized Distributors
6
5
Capacitance
15 nF
15 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
20 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film Suppression X2 0.015uF 760VDC/275VAC PP 20%( 10 X 4 X 8mm) Radial 7.5mm 105C Bag
Yageo GroupR413I2150DQ00M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR46KI21500001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
PanasonicECW-H8153HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32022A3153M000 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount
Cap Film Suppression Y2 0.015uF 1500VDC/300VAC PP 20% (18 X 6 X 11mm) Radial Plastic Rectangular Can 15mm 110C Automotive Bulk
Radial FILM CAPACITOR B32022 300V 0.015muF 卤20% 0.709Lx0.236W 18.00mmx6.00mm
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Y capacitor Temperature range: -40 ... 110 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/110/56 Pitch: 15 mm Capacitance: 15 nF Leg length: 6 mm Rated voltage: 300 VAC ø d: 0.8 mm
Cap, 0.015Μf, 20%, Pp; Capacitance:15000Pf; Suppression Class:Y2; Product Range:B32022 Series; Voltage Rating X:-; Voltage Rating Y:300V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rohs Compliant: Yes |EPCOS (TDK) B32022A3153M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN