EPCOS B32022A3103M

Epcos B32022 10nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32022A3103M
$ 0.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32022A3103M.

TME

Datasheet18 pages17 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.03%

CAD Models

Download EPCOS B32022A3103M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Epcos B32021 10nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Polypropylene capacitor; 10nF; 1500V; 20%; p=10mm; 13.00x6.00mm; -40+110deg.C
Yageo GroupR413I21000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupPHE450PB5100JR06
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32022A3103M provided by its distributors.

Epcos B32022 10nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32022A3103M
Film Cap Y2 Mkp 10Nf 20% 300Vac Ls 15Mm Rohs Compliant: Yes
EMI SUPPRESSION CAPACITOR Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression Y2 0.01uF 1500VDC/300VAC PP 20% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110C Automotive Bulk
FILM CAPACITOR Radial film capacitor 20% 10nF 300V
CAPACITOR, Y2, 10NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:300V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; External Depth:5mm; External Length / Height:10.5mm; External Width:18mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32022-A3103-M
  • B32022A3103M.