TDK B32021A3103M

Polypropylene capacitor; 10nF; 1500V; 20%; p=10mm; 13.00x6.00mm; -40+110deg.C
$ 0.242
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32021A3103M.

element14 APAC

Datasheet18 pages17 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Epcos B32022 10nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32022A3103M
Cap Film 0.01uF 1600V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR76TI2100SE40J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of TDK B32021A3103M provided by its distributors.

Polypropylene capacitor; 10nF; 1500V; 20%; p=10mm; 13.00x6.00mm; -40+110deg.C
FILM CAPACITOR Radial film capacitor 20% 10nF 300V
Cap Film Suppression Y2 0.01uF 1500VDC/300VAC PP 20% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110C Automotive Bulk
CAPACITOR PP FILM 0.01UF 300VAC 20%, RAD; CAPACITOR PP FILM 0.01UF 300VAC 20%, RADIAL; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:300VAC; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32021A3103M.