EPCOS B32021A3222K000

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32021A3222K000.

HQonline

Datasheet23 pages5 years ago

EPCOS

Newark

Ciiva

Inventory History

3 month trend:
+252%

CAD Models

Download EPCOS B32021A3222K000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.266
Stock
165,259
150,922
Authorized Distributors
5
5
Capacitance
2.2 nF
2.2 nF
Dielectric
PP
-
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32021A3222K000 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 2.2nF 300V
Cap Film Suppression Y2 0.0022uF 1500VDC/300VAC PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Automotive Bulk / CAP FILM 2200PF 10% 1.5KVDC RAD
EMI Suppression Capacitors from EPCOS meet extreme safety requirements and are available for suppression classes X2, X1, Y2 and Y1.
Cap, 2200Pf, 10%, Pp; Capacitance:2200Pf; Suppression Class:Y2; Product Range:B32021 Series; Voltage Rating X:-; Voltage Rating Y:300V; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Dv/Dt Rating:800V/Μs; Rohs Compliant: Yes |EPCOS (TDK) B32021A3222K000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN