Energizer EL1CR2BP

Battery, Lithium Manganese Dioxide, 3VDC, 800MAH, Pressure Contact, Energizerel
$ 5.677
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Energizer EL1CR2BP.

Newark

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.50%

Related Parts

PanasonicBR-2477A/GAN
Lithium Poly Carbon Monofluoride Battery Coin 3V 1Ah Primary Through Hole
PanasonicBR-2477A/VAN
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
Coin Cell Battery 3V 2-PIN HORZ 950mAh 24.7 x 8.5mm
CR Series Lithium 24.5 mm 3 V 950 mAh 3 Tabbed Horizontal Battery
Button Cell Battery, Lithium, CR2477, 3V, 950mAh
TadiranTL-5276/W
BATTERY, PACK, UTILITY METERING, LITHIUM,3.6V,1AH,2-PIN CONNECTOR, TL SERIES SERIES

Descriptions

Descriptions of Energizer EL1CR2BP provided by its distributors.

BATTERY, LITHIUM MANGANESE DIOXIDE,3VDC,800MAH, PRESSURE CONTACT, ENERGIZEREL
Lithium CR2 3 V Camera Battery 1 pk
Lithium Battery, 3V, Coin Cell; Battery Voltage:3V; Battery Size Code:1Cr2; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:800Mah; Battery Terminals:Raised Positive And Flat Negative; Pack Quantity:1; Weight:11G Rohs Compliant: Na |Energizer EL1CR2BP

Manufacturer Aliases

Energizer has several brands around the world that distributors may use as alternate names. Energizer may also be known as the following names:

  • Energizer Battery Company
  • ENERGIZER BATTERY INC
  • ENERGIZER BATTERY
  • Energizer Battery Co
  • Energizer Holdings Inc
  • Energizer Batteries
  • Energizer/Eveready
  • ENERGIZER BATTERY COMPANY (VA)
  • ENERGIZER RAYOVAC
  • ENERGIZER BATTERY/EDGE
  • Energizer Eveready CAN
  • ENERGIZE
  • ENSIGN
  • ENERGIZERBATTERYI
  • Eveready - Energizer
  • Energizer Battery Incorporated
  • ENERGIZER BATTE
  • Energizer Holdings