SAFETY RELAY 12V; Coil Voltage VDC Nom:12V; Coil Resistance:140ohm; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Configuration:DPDT; No. of Poles:2; Relay Mounting:Through Hole; SVHC:No SVHC (19-Dec-2011); Mounting Type:PC Board