Electroswitch E4C0408N

Rotary Switch, 8 Positions, Circular, 11A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
$ 390.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch E4C0408N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchC1D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
ElectroswitchM5D0406N-A
SWITCH, 0.250 IN. DIA., 28 VDC/120 VAC, 2.0 A @ 28 VDC, 2.5 A @ 120 VAC, 04
ElectroswitchD4C0406N
SWITCH, ROTARY, 4P, 6 POSITION. | Electroswitch Inc. D4C0406N
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel

Descriptions

Descriptions of Electroswitch E4C0408N provided by its distributors.

Rotary Switch, 8 Positions, Circular, 11A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
SWITCH, ROTARY; 4 POLE; 8 POSITION; 9A; 115V; SOLDER LUGS
SWITCH, ROTARY, 4P8T, 11A, 115V; No. of; SWITCH, ROTARY, 4P8T, 11A, 115V; No. of Poles:4; No. of Switch Positions:8; Angle of Throw:20°; Contact Current AC Max:9A; Contact Current DC Max:11A; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:4PST
Switch, Rotary, 4P8T, 11A, 115V; Rango De Producto:Serie E4; Ángulo De Tiro:20°; Contacto, Intensidad Ac Max:9A; Contacto, Intensidad Dc Max:11A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:4 Polos |Electroswitch E4C0408N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR