Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C1D0406N-A

Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC

$ 34.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C1D0406N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
-9.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 1/4 shaft, 30° , 2 deck, 2 pole/deck, 6 position/pole, non-sho
ElectroswitchD7G0405N
SWITCH, ROTARY;4 POLES;2-5 POS.;2 SEC.;GLASS INS.;NON-SHORTING;2.25A;28VDC;SOLDER

Descriptions

Descriptions of Electroswitch C1D0406N-A provided by its distributors.

Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
SWITCH, 0.125 IN. DIA., 28 VDC/125 VAC, 0.25 A @ 28 VDC, 0.1 A @ 125 VAC, 04
Rotary Switch, 6 Positions, DP6T, On-on, Latched, 0.25A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
Rotary Switch; No. Of Switch Positions:-; No. Of Poles:-; Angle Of Throw:-; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:-; Product Range:C1 Series; Illumination:Non Illuminated; Contact Current Dc Max:-; Indexing Angle:30° Rohs Compliant: Yes |Electroswitch C1D0406N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR