Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D4C0406N

SWITCH, ROTARY, 4P, 6 POSITION. | Electroswitch Inc. D4C0406N

$ 139.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0406N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-48.44%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchC1D0406N-A
Switch Rotary 4P6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
ElectroswitchD7G0405N
SWITCH, ROTARY;4 POLES;2-5 POS.;2 SEC.;GLASS INS.;NON-SHORTING;2.25A;28VDC;SOLDER
ElectroswitchD7C0405N
Switch Rotary 4P5T 5 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 6 Positions, Dp6T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch, 1/4 shaft, 30° , 2 deck, 2 pole/deck, 6 position/pole, non-sho

Descriptions

Descriptions of Electroswitch D4C0406N provided by its distributors.

SWITCH, ROTARY, 4P, 6 POSITION. | Electroswitch Inc. D4C0406N
Switch Rotary 4P6T 6 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ELECTROSWITCH D4C0406N SWITCH, ROTARY, 4P6T, 1.5A, 115V
Rotary Switches ROTARY SWITCH 4 POLE 1.5A
SWITCH ROTARY 2-6POS 500MA 115V
Rotary Switch, 2 Positions, DP6T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Switch, Rotary, 4P6T, 1.5A, 115V; No. Of Switch Positions:6 Position; No. Of Poles:4 Pole; Angle Of Throw:60°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D4 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4C0406N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C0406N.