Electroswitch D9G0323N

Rotary Switches ROTARY SWITCH 3 POLE 1.5A
$ 183.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D9G0323N.

IHS

Datasheet2 pages29 years ago

Electro Sonic

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC7D0323N
Switch Rotary 3P23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Rotary Switch, 17 Positions, Sp17T, Latched, 0.25A, 28Vdc, Screw Terminal, Flat Shaft Type
ElectroswitchD8G0317N
Switch Rotary 3P17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC

Descriptions

Descriptions of Electroswitch D9G0323N provided by its distributors.

Rotary Switches ROTARY SWITCH 3 POLE 1.5A
SWITCH ROTARY 2-23POS 250MA 115V
Rotary Switch, 23 Positions, SP23T, On-on, Latched, 1.5A, 28VDC, Solder Terminal, Rotary Shaft Actuator, Panel Mount
ELSWT D9G0323N Switches > Rotary
SWITCH, ROTARY, 3P23T, 1.5A, 115V; No. o; SWITCH, ROTARY, 3P23T, 1.5A, 115V; No. of Poles:3; No. of Switch Positions:23; Angle of Throw:15°; Contact Current AC Max:250mA; Contact Current DC Max:1.5A; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:3PST

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D9G0323N.