Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C7D0323N

Switch Rotary 3P23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
$ 100.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C7D0323N.

IHS

Datasheet2 pages20 years ago

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ElectroswitchD8G0317N
Switch Rotary 3P17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Rotary Switch, 17 Positions, Sp17T, Latched, 0.25A, 28Vdc, Screw Terminal, Flat Shaft Type

Descriptions

Descriptions of Electroswitch C7D0323N provided by its distributors.

Switch Rotary 3P23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Switch, Rotary, 3P23T, 1A, 125V; Rango De Producto:Serie C7; Ángulo De Tiro:15°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. De Polos:3 Polos |Electroswitch C7D0323N
SWITCH, ROTARY, 3P23T, 1A, 125V; No. of; SWITCH, ROTARY, 3P23T, 1A, 125V; No. of Poles:3; No. of Switch Positions:23; Angle of Throw:15°; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Voltage AC Max:125V; Contact Voltage DC Max:28V; Circuitry:SPDT

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C7D0323N.