Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch D8G0317N

Switch Rotary 3P17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC

$ 165.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D8G0317N.

IHS

Datasheet2 pages12 years ago

Farnell

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2013-10-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ElectroswitchD2D0312N
Switch Rotary 3P 12 Shaft Solder Lug 0.55A 115VAC 28VDC
ElectroswitchD6D0312N
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Grayhill71E30-03A12N
Rotary Switch, Metric mount shaft & bushing, 30° , 3 deck, 1 pole/deck, 12 po
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive

Descriptions

Descriptions of Electroswitch D8G0317N provided by its distributors.

Switch Rotary 3P17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Rotary Switches ROTARY SWITCH 3 POLE 2.25A
Rotary Switch, 1 Positions, SP17T, Momentary, 2.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Switch, Rotary, 3P17T, 2.25A, 115V; No. Of Switch Positions:17 Position; No. Of Poles:3 Pole; Angle Of Throw:20°; Contact Current Ac Max:1A; Contact Voltage Ac Max:115V; Product Range:D8 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D8G0317N
2 5/16Dia 2.25 Amp Rotary Swit

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D8G0317N.