Electroswitch D9G0223N

Switch Rotary DP23T 23 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 139.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D9G0223N.

IHS

Datasheet2 pages29 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-32.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC7D0223N
Switch Rotary DP23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchC7D0223S
Rotary Switch, 23 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
ElectroswitchC7D0224N-C
Switch Rotary DP24T 24 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchD8G0217N
Switch Rotary DP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Rotary Switch, 21 Positions, Sp21T, Latched, 0.25A, 28Vdc, Screw Terminal, Flat Shaft Type
ROTARY SWITCH, 18 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: 20, CONTA

Descriptions

Descriptions of Electroswitch D9G0223N provided by its distributors.

Switch Rotary DP23T 23 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, ROTARY, DP23T, 1.5A, 115V
SWITCH, 28 VDC/115 VAC, 1.5/0.25 A, 2, 2 TO 23, DP, NON-SHORTING, 15
SWITCH ROTARY 2-23POS 250MA 115V
Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount
Open Rotary Switches 2-23 POS/2 P/2 DECK
2 5/16Dia 1.5 Amp Rotary Switc
Switch, Rotary, Dp23T, 1.5A, 115V; Rango De Producto:Serie D9; Ángulo De Tiro:15°; Contacto, Intensidad Ac Max:250Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch D9G0223N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D9G0223N.