Electroswitch C7D0224N-C

Switch Rotary DP24T 24 Flatted Shaft Solder Lug 1A 125VAC 28VDC
$ 54.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C7D0224N-C.

IHS

Datasheet2 pages20 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+63.38%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC7D0223N
Switch Rotary DP23T 23 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Rotary Switch, 21 Positions, Sp21T, Latched, 0.25A, 28Vdc, Screw Terminal, Flat Shaft Type
ElectroswitchD9G0223N
Switch Rotary DP23T 23 Round Shaft Solder Lug 1.5A 115VAC 28VDC
ElectroswitchD8G0217N
Switch Rotary DP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
ROTARY SWITCH, 18 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: 20, CONTA

Descriptions

Descriptions of Electroswitch C7D0224N-C provided by its distributors.

Switch Rotary DP24T 24 Flatted Shaft Solder Lug 1A 125VAC 28VDC
Rotary Switch, 24 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
ROTARY SWITCH, 24, 15°, 500MA, 125V
Rotary Switches 1pl 2deck 24Pos 15dg NoShrtng Cont Rotat
ROTARY SWITCH, 24, 15°, 500MA, 125V; No. of Switch Positions:24 Position; No. of Poles:2 Pole; Angle of Throw:15°; Contact Current AC Max:500mA; Contact Voltage AC Max:125V; Product Range:C7 Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR