Electroswitch D8G0217N

Switch Rotary DP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
$ 107.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D8G0217N.

IHS

Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-53.33%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2013-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC1D0212N-A
SWITCH, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2, 2 TO 12, DP, NON-SHORTING, 30
SWITCH, 1 IN. +/- 0.010 IN. DIA., 1000 VAC, 1 A, 1, 2, 2 TO 6, ROTARY, PC MOUNT
Rotary Switch, 1/8 shaft, shaft/panel seal, 30° , 2 deck, 1 pole/deck, 12 pos
ElectroswitchC7D0212N-30
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchD6D0212N
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
Grayhill71A30-02B12N
Rotary Switch, 1/8 shaft, 30° , 2 deck, 1 pole/deck, 12 position/pole, non-sh

Descriptions

Descriptions of Electroswitch D8G0217N provided by its distributors.

Switch Rotary DP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
SWITCH, 28 VDC/115 VAC, 2.25/1 A, 2, 2 TO 17, DP, NON-SHORTING, 20 , 1000 VAC
SWITCH, ROTARY, DP17T, 2.25A, 115V; No. of Switch Positions:17 Position; No. of Poles:2 Pole; Angle of Throw:20°; Contact Current AC Max:1A; Contact Voltage AC Max:115V; Product Range:D8 Series; Illumination:Non Illumina
Switch, Rotary, Dp17T, 2.25A, 115V; Rango De Producto:Serie D8; Ángulo De Tiro:20°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:2.25A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch D8G0217N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D8G0217-N
  • D8G0217N.