Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C1D0212N-A

Switch, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2, 2 to 12, Dp, Non-shorting, 30
$ 42.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C1D0212N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

DigiKey

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rotary Switch, 1/8 shaft, shaft/panel seal, 30° , 2 deck, 1 pole/deck, 12 pos
Grayhill71A30-02B12N
Rotary Switch, 1/8 shaft, 30° , 2 deck, 1 pole/deck, 12 position/pole, non-sh
Grayhill71E30-02A12N
Rotary Switch, Metric mount shaft & bushing, 30° , 2 deck, 1 pole/deck, 12 po
ElectroswitchC7D0212N-30
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC
ElectroswitchC7D0212N-30C
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC
NKK SwitchesHS16-2N
Rotary Switch 125/250VAC 12A 2-P 11-Pos 22 Power Tap Selection Solder Terminal

Descriptions

Descriptions of Electroswitch C1D0212N-A provided by its distributors.

SWITCH, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2, 2 TO 12, DP, NON-SHORTING, 30
SWITCH ROTARY 2-12POS 100MA 125V
Enclosed Rotary Switches 02-12POS/2P/2 DECKS
Switch, Rotary, Sp12T, 250Ma, 125V; No. Of Switch Positions:12 Position; No. Of Poles:2 Pole; Angle Of Throw:30°; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:125V; Product Range:C1 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C1D0212N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR