Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C7D0212N-30

Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC

$ 43.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C7D0212N-30.

IHS

Datasheet2 pages20 years ago

Master Electronics

Inventory History

3 month trend:
-34.78%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Grayhill71A30-02B12N
Rotary Switch, 1/8 shaft, 30° , 2 deck, 1 pole/deck, 12 position/pole, non-sh
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: 12, CONTA
Rotary Switch, 1/8 shaft, shaft/panel seal, 30° , 2 deck, 1 pole/deck, 12 pos
ElectroswitchC1D0212N-A
SWITCH, 28 VDC/125 VAC, 0.25/0.1 A, 2, 2, 2 TO 12, DP, NON-SHORTING, 30
ElectroswitchD6D0212N
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
NKK SwitchesHS16-2N
Rotary Switch 125/250VAC 12A 2-P 11-Pos 22 Power Tap Selection Solder Terminal

Descriptions

Descriptions of Electroswitch C7D0212N-30 provided by its distributors.

Switch Rotary DP12T 12 Flatted Shaft Solder Lug 1A 125VAC 28VDC
SWITCH, ROTARY, 2 POLES, 12 POSITIONS, 1A, 125V, SOLDER LUGS
Rotary Switches ROTARY SWITCH 2 POLE 1A
SWITCH, ROTARY, SP12T, 1A, 125V
SWITCH ROTARY 12POS 500MA 125V
Switch, Rotary, Sp12T, 1A, 125V; Rango De Producto:Serie C7; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. De Polos:2 Polos |Electroswitch C7D0212N-30

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C7D0212N30