Electroswitch D7C0311N

Round (6.35mm Dia) D7 SP11T 3 Rotary Switch 47.63mm 2.25A 115V 30 °
$ 145.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D7C0311N.

IHS

Datasheet2 pages20 years ago

DigiKey

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
ElectroswitchD7G0311N
Rotary Switch, 11 Positions, Circular, 2.25A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
SWITCH, 1 IN. +/- 0.010 IN. DIA., 1000 VAC, 1 A, 1, 3, 2 TO 4, ROTARY, PC MOUNT
NKK SwitchesHS16-3N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,3P,2-11 POS,12A,125VAC, SLDR
ElectroswitchD6D0312N
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Descriptions

Descriptions of Electroswitch D7C0311N provided by its distributors.

Round (6.35mm Dia) D7 SP11T 3 Rotary Switch 47.63mm 2.25A 115V 30 °
Rotary Switches ROTARY SWITCH 3 POLE 2.25A
Switch, Rotary, 3P11T, 2.25A, 115V; No. Of Switch Positions:11 Position; No. Of Poles:3 Pole; Angle Of Throw:30°; Contact Current Ac Max:1A; Contact Voltage Ac Max:115V; Product Range:D7 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D7C0311N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR